Omron D2HW1927G Snap Acting Limit Switch SPDT Momentary 2A

MPN
D2HW1927G
Brand
Omron
Order Code
15-1649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 80 in stock

The Omron D2HW1927G is a snap acting limit switch with SPDT contacts designed for momentary action.

It is rated to handle a current of up to 2A, ensuring reliable switching in various applications.

This switch is ideal for use in precision measuring equipment and automated machinery.

Its robust design allows for efficient operation in both commercial and industrial settings.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot