Omron D2HW1905F Switch Subminiature High Durability Snap Action

MPN
D2HW1905F
Brand
Omron
Order Code
15-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
125+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,892 in stock

The Omron D2HW1905F switch is a subminiature high-durability snap action switch.

It features a compact design and sealed construction for dependable performance.

This switch is typically used in automotive and industrial applications.

Omron ensures long-lasting operation and high precision in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot