Omron D2HW1902A Subminiature Switch High Durability Low Operating Force

MPN
D2HW1902A
Brand
Omron
Order Code
15-4939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
95+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW1902A is a subminiature switch known for its high durability and low operating force.

It is designed to perform reliably in demanding environments with excellent environmental resistance.

The switch is often used in automotive, appliance, and small electronic device applications.

Its compact size makes it ideal for situations where space is a constraint.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot