Omron D2HW1901C Subminiature Basic Switch Sealed SPDT Hinge Lever

MPN
D2HW1901C
Brand
Omron
Order Code
15-0681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2HW1901C is a subminiature basic switch with a sealed design and single pole double throw (SPDT) configuration.

It features a hinge lever for precise activation and reliable performance.

This switch is typically used in automotive, industrial, and consumer electronic applications, where space constraints and environmental sealing are crucial.

The Omron brand ensures durability and high-quality operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot