Omron D2HW1823H Subminiature Basic Switch Small Size High Durability

MPN
D2HW1823H
Brand
Omron
Order Code
15-0701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 5 in stock

The Omron D2HW1823H is a subminiature basic switch known for its small size and high durability.

It features a long mechanical life and reliable performance in harsh environments.

This switch is often used in consumer electronics and automotive applications.

Its compact design allows it to fit into tight spaces while maintaining robust functionality.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot