Omron D2HW1811D Snap Acting Limit Switch SPDT Momentary 2A

MPN
D2HW1811D
Brand
Omron
Order Code
15-0762
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,946 in stock

The Omron D2HW1811D is a compact snap-acting limit switch with an SPDT configuration.

It supports a momentary action and can handle currents up to 2A.

This switch is typically utilised in applications requiring precise and reliable switching such as in home appliances or industrial equipment.

Its waterproof and dustproof design ensures durability in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot