Omron D2HW1771A Snap Action Switches Pin Plunger PCB Mount

MPN
D2HW1771A
Brand
Omron
Order Code
15-1653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 333 in stock

The Omron D2HW1771A is a snap action switch with a pin plunger designed for PCB mounting.

It features high precision and durability, ideal for demanding applications.

Commonly used in consumer electronics, it ensures reliable operation and switch performance.

The compact design contributes to efficient space use in devices and equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot