Omron D2HW1407M D2HW-A261D Micro Switch IP67 Compact SPDT 0.1A 125VAC

MPN
D2HW1407M
Brand
Omron
Order Code
15-4764
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
54+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 54
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW1407M is a compact SPDT micro switch designed for robust operation.

It features an IP67 rating, ensuring high resistance to dust and water ingress.

With a current capacity of 0.1A at 125VAC, it is suitable for low-power circuit applications.

Typical uses include consumer electronics and industrial equipment requiring reliable switching.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot