Omron D2HW-C273MRS Subminiature Basic Switch SPDT 3A 125V Hinged Lever

MPN
D2HW-C273MRS
Brand
Omron
Order Code
15-5995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 235 in stock

The Omron D2HW-C273MRS is a subminiature basic switch with a single pole, double throw (SPDT) configuration.

This switch has a current rating of 3A and a voltage rating of 125V.

It features a hinged lever for easy actuation.

Typically used in consumer electronics and automotive applications, it offers reliable performance.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot