Omron D2HW-C272M Subminiature Basic Switch High Precision Compact

Image Representative of Range

Omron D2HW-C272M Subminiature Basic Switch High Precision Compact

MPN
D2HW-C272M
Brand
Omron
Order Code
15-4723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
60+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-C272M is a high-precision, compact Subminiature Basic Switch designed for reliable performance.

It features a long-life and over-travel mechanism for increased durability.

This switch is typically used in automotive, industrial, and consumer appliances for precise control.

Omron ensures its robust construction meets demanding application needs.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot