Omron D2HW-C261M Microswitch SPDT Momentary 2A 12VDC leaf lever

Image Representative of Range

Omron D2HW-C261M Microswitch SPDT Momentary 2A 12VDC leaf lever

MPN
D2HW-C261M
Brand
Omron
EAN-13
2050007633051
Order Code
05-6357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Omron D2HW-C261M is a waterproof miniature switch featuring a single pole double throw (SPDT) configuration.

It includes a straight lever for easy actuation.

Designed for high durability, it is commonly used in automotive, medical, and consumer electronics.

Ideal for applications requiring reliable, compact, and robust switching.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2HWC261m
Engineering Series No D2HWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot