Omron D2HW-C243MR Switch Subminiature SPST-NC 1A Roll Lever

Image Representative of Range

Omron D2HW-C243MR Switch Subminiature SPST-NC 1A Roll Lever

MPN
D2HW-C243MR
Brand
Omron
Order Code
15-6103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
60+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 10 in stock

The Omron D2HW-C243MR is a subminiature, single-pole single-throw normally closed switch.

It features a roll lever actuator and is rated for 1 ampere.

This switch is ideal for applications requiring compact size and precision, often used in automotive and consumer electronics.

Its robust design ensures reliability in demanding environments.


Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot