Omron D2HW-C232MR Subminiature Basic Switch Compact High-Power

Image Representative of Range

Omron D2HW-C232MR Subminiature Basic Switch Compact High-Power

MPN
D2HW-C232MR
Brand
Omron
Order Code
15-5541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
21+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-C232MR is a subminiature basic switch designed for compact, high-power applications.

It is known for its high durability and watertight construction, suitable for harsh environments.

Typical applications include automotive components and small consumer devices.

This switch provides reliable performance in a compact form factor.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.65N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot