Omron D2HW-C231H Snap Acting Limit Switch SPDT Momentary 2A

Image Representative of Range

Omron D2HW-C231H Snap Acting Limit Switch SPDT Momentary 2A

MPN
D2HW-C231H
Brand
Omron
Order Code
15-5220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 80 in stock

The Omron D2HW-C231H is a snap acting limit switch featuring a single pole double throw (SPDT) momentary action.

It has a 2 ampere current rating and is designed for high durability and precision.

Typical applications include automotive systems, industrial machinery, and consumer electronics.

The compact and sensitive design allows it to be used in confined spaces where accurate detection is required.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever
Hazardous Area Certification No
IP Rating IP67
Length 13.3mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.65N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot