Omron D2HW-C211M Subminiature Basic Switch High Durability SPDT 125V

Image Representative of Range

Omron D2HW-C211M Subminiature Basic Switch High Durability SPDT 125V

MPN
D2HW-C211M
Brand
Omron
Order Code
15-6105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
21+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Despatched within 5 working days - 1 in stock

The Omron D2HW-C211M is a high durability SPDT subminiature basic switch.

It operates at a voltage of 125V and is known for its reliable performance.

This switch is suitable for applications requiring precision and long-lasting functionality such as home appliances and automotive electronics.

Its compact size allows it to be used in tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot