Omron D2HW-C203M Subminiature Basic Switch Waterproof SPDT Lever Actuator

MPN
D2HW-C203M
Brand
Omron
Order Code
15-5359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 2,339 in stock

The Omron D2HW-C203M is a subminiature basic switch with a waterproof design, suitable for applications requiring SPDT functionality.

Its lever actuator ensures precise operation in demanding environments.

This switch is ideal for appliance, consumer electronics, and automotive applications, where reliability is crucial.

It showcases high durability and long life in harsh conditions.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP67
Length 13.3mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot