Omron D2HW-C202MR Subminiature Basic Switch Sealed Compact Design

MPN
D2HW-C202MR
Brand
Omron
Order Code
15-5467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
125+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 27 in stock

The Omron D2HW-C202MR is a compact and sealed subminiature basic switch.

It features a long stroke and high durability, making it suitable for harsh environments.

The switch is commonly used in automotive and industrial machinery applications.

Its reliable performance ensures efficient operation in challenging conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot