Omron D2HW-C201H Microswitch SPDT 12V 2A Pin Plunger Through Hole

Image Representative of Range

Omron D2HW-C201H Microswitch SPDT 12V 2A Pin Plunger Through Hole

MPN
D2HW-C201H
Brand
Omron
EAN-13
2050007628811
Order Code
05-6354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.64
50+ £2.39
150+ £1.28
250+ £1.26
500+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Omron D2HW-C201H is a subminiature switch with a single-pole double-throw (SPDT) configuration.

It features a hinge lever and requires an operating force of 150gf.

The switch is known for its compact size and reliability, making it suitable for applications in consumer electronics and automotive systems.

Its design supports precise actuation in limited spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2HWC201H
Engineering Series No D2HW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Packaging Type Bag
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x On/(On)
Switching Voltage 12V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot