Omron D2HW-BR271D Subminiature Basic Switch Waterproof SPDT FormC

Image Representative of Range

Omron D2HW-BR271D Subminiature Basic Switch Waterproof SPDT FormC

MPN
D2HW-BR271D
Brand
Omron
Order Code
15-4938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
250+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 5 in stock

The Omron D2HW-BR271D is a subminiature basic switch known for its waterproof capability, making it ideal for harsh environments.

This SPDT Form C switch ensures reliable performance with its robust design.

It is often used in automotive applications, such as detecting door open/close status.

Its compact size allows for versatile integration into various equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot