Omron D2HW-BR261M Subminiature Switch Snap Action IP67 Sealed Lever

Image Representative of Range

Omron D2HW-BR261M Subminiature Switch Snap Action IP67 Sealed Lever

MPN
D2HW-BR261M
Brand
Omron
Order Code
15-5300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
60+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BR261M is a durable subminiature switch with an IP67 rating, ensuring protection against dust and water.

It features a snap-action mechanism and a lever actuator for precise control.

This switch is ideal for use in automotive and appliance applications where reliability under harsh conditions is essential.

Its compact design allows for easy integration into tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.8N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot