Omron D2HW-BR221M Subminiature Basic Switch Compact High Precision

Image Representative of Range

Omron D2HW-BR221M Subminiature Basic Switch Compact High Precision

MPN
D2HW-BR221M
Brand
Omron
Order Code
15-5466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
60+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 3 in stock

The Omron D2HW-BR221M is a compact, high-precision subminiature basic switch designed for reliable performance.

It features a watertight structure suitable for demanding environments.

This switch is ideal for door detection and control panels in automotive and industrial applications.

Its robust design ensures durability and long operational life.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot