Omron D2HW-BR213M-100-R Micro Switch Waterproof Subminiature SPDT

Image Representative of Range

Omron D2HW-BR213M-100-R Micro Switch Waterproof Subminiature SPDT

MPN
D2HW-BR213M-100-R
Brand
Omron
Order Code
15-4966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BR213M-100-R is a waterproof subminiature micro switch.

It features a single pole double throw (SPDT) configuration.

This micro switch is ideal for applications requiring compact size and reliable performance, such as automotive systems and industrial controls.

The durable construction ensures it can operate effectively in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot