Omron D2HW-BR213M-100 MicroSwitch Subminiature HighDurability SPDT

Image Representative of Range

Omron D2HW-BR213M-100 MicroSwitch Subminiature HighDurability SPDT

MPN
D2HW2581A
Brand
Omron
Order Code
15-4965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
4+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BR213M-100 MicroSwitch is a subminiature, high-durability component.

It features a single pole, double throw (SPDT) configuration, ensuring versatile electrical connections.

The switch is ideal for applications requiring reliable and precise control, such as automotive and industrial equipment.

Omron ensures longevity and robust performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot