Omron D2HW-BR202ML Snap Acting Limit Switch SPST Momentary 2A Subminiature

Image Representative of Range

Omron D2HW-BR202ML Snap Acting Limit Switch SPST Momentary 2A Subminiature

MPN
D2HW-BR202ML
Brand
Omron
Order Code
15-4898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BR202ML is a snap acting limit switch with a subminiature design, featuring a momentary SPST contact.

It has a current rating of 2 amps and is known for its reliability in compact applications.

This switch is ideal for use in consumer electronics, HVAC systems, and automotive controls.

Its design ensures precise operation in tight spaces.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot