Omron D2HW-BR201M Subminiature Basic Switch High Durability Compact

MPN
D2HW-BR201M
Brand
Omron
Order Code
15-4496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 789 in stock

The Omron D2HW-BR201M is a high durability, compact subminiature basic switch designed for demanding environments.

It features a sealed construction to ensure reliability in wet or dusty conditions.

With its high precision and long lifespan, it is ideal for use in automotive and home appliance applications.

The switch supports a wide range of operating temperatures, enhancing its versatility.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot