Omron D2HW-BR201DR-BYOMR Basic Switch Subminiature High Durability

Image Representative of Range

Omron D2HW-BR201DR-BYOMR Basic Switch Subminiature High Durability

MPN
D2HW-BR201DR-BYOMR
Brand
Omron
Order Code
15-5181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 73 in stock

The Omron D2HW-BR201DR-BYOMR is a high durability, subminiature basic switch designed for long-lasting performance.

It features high precision and reliability, making it suitable for demanding environments.

Typical applications include automotive, telecommunications, and industrial equipment.

Its compact size allows for easy integration into various systems.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot