Omron D2HW-BL221DL Basic Switch Subminiature Seal Leads Long Life

Image Representative of Range

Omron D2HW-BL221DL Basic Switch Subminiature Seal Leads Long Life

MPN
D2HW-BL221DL
Brand
Omron
Order Code
15-5268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 12 in stock

The Omron D2HW-BL221DL is a reliable subminiature basic switch known for its sealed design, ensuring protection against dust and water.

It features long life operation and leads for easy integration into electronic systems.

Typical applications include automotive controls, vending machines, and appliances.

This switch is ideal for environments requiring high durability and compact size.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot