Omron D2HW-BL211H Microswitch 12V 2A SPDT Hinge Lever right angle

Image Representative of Range

Omron D2HW-BL211H Microswitch 12V 2A SPDT Hinge Lever right angle

MPN
D2HW-BL211H
Brand
Omron
EAN-13
2050007628620
Order Code
05-6350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Omron D2HW-BL211H is a high durability microswitch known for its waterproof design.

With a SPDT configuration, it ensures reliable operation in various conditions.

It is commonly used in automotive and industrial applications.

The switch is ideal for environments requiring tight sealing and long-lasting performance.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2HWBL211H
Engineering Series No D2HW
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot