Omron D2HW-BL201M Subminiature Basic Switch SPDT 0.1A 30VDC

MPN
D2HW-BL201M
Brand
Omron
Order Code
15-5843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BL201M is a subminiature basic switch with a single-pole double-throw (SPDT) configuration.

It has a current rating of 0.1A and operates at a voltage of 30V DC.

This switch is typically used in applications requiring compact and precise control, such as in electronic devices or consumer appliances.

Its reliable performance is tailored for environments where space is limited.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Plunger
Hazardous Area Certification No
IP Rating IP67
Length 13.3mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot