Omron D2HW-BL201H Subminiature Basic Switch IP67 Sealed Long Hinge Lever

MPN
D2HW-BL201H
Brand
Omron
Order Code
15-4937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
95+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BL201H is a subminiature basic switch with an IP67 sealed long hinge lever, ensuring protection against dust and water.

Known for its high durability and reliability, this switch is optimal for applications requiring precise and consistent operation.

It is widely used in automotive and appliance industries, where compact and robust switches are essential.

The Omron D2HW-BL201H offers longevity and stability in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot