Omron D2HW-A211DL Basic Switch Subminiature Sealed SPDT 10A 110gf

Image Representative of Range

Omron D2HW-A211DL Basic Switch Subminiature Sealed SPDT 10A 110gf

MPN
D2HW-A211DL
Brand
Omron
Order Code
15-4771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
500+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-A211DL is a subminiature sealed basic switch.

It features a single pole double throw (SPDT) mechanism with a current rating of 10A.

This switch is designed to offer reliable performance with an operating force of 110gf.

Typical applications include automotive controls, security systems, and industrial machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot