Omron D2HW-A201D Microswitch 12V DC 2A SPDT Momentary Pin Plunger Actuator

Image Representative of Range

Omron D2HW-A201D Microswitch 12V DC 2A SPDT Momentary Pin Plunger Actuator

MPN
D2HW-A201D
Brand
Omron
EAN-13
2050007628521
Order Code
05-6348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Omron D2HW-A201D is a compact snap action switch designed for PCB mounting.

It features a durable pin plunger for precise actuation and is sealed for water and dust resistance.

This switch is suitable for applications such as home appliances, vending machines, and automotive equipment.

The D2HW-A201D ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2HWA201D
Engineering Series No D2HW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.75N
Packaging Type Bag
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x On/(On)
Switching Voltage 12V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot