Omron D2GW0029G D2GW Micro Switch Subminiature SPDT 0.1A 125V

Image Representative of Range

Omron D2GW0029G D2GW Micro Switch Subminiature SPDT 0.1A 125V

MPN
D2GW0029G
Brand
Omron
Order Code
15-5139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
45+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 124 in stock

The Omron D2GW0029G is a subminiature micro switch with a single pole double throw (SPDT) configuration.

It has a current rating of 0.1A and operates at 125V.

The switch is compact and highly reliable, making it suitable for precision electronic devices.

Typical applications include use in appliances, office equipment, and various control panels.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 13.5
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot