Omron D2GW-SC03M Micro Switch IPX7 Rated Compact Design High Durability

Image Representative of Range

Omron D2GW-SC03M Micro Switch IPX7 Rated Compact Design High Durability

MPN
D2GW-SC03M
Brand
Omron
Order Code
15-5140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
45+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 124 in stock

The Omron D2GW-SC03M micro switch features a compact design with an IPX7 rating, ensuring water resistance.

This high-durability switch is suitable for environments requiring reliable performance and long operational life.

Typical applications include consumer electronics, home appliances, and industrial equipment.

Omron's product is known for dependable functionality in harsh conditions.


Type Microswitch
Contact Configuration SPST-NO
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot