Omron D2GW-SC02M Switch Ultra Small Subminiature Sealed Limit

Image Representative of Range

Omron D2GW-SC02M Switch Ultra Small Subminiature Sealed Limit

MPN
D2GW-SC02M
Brand
Omron
Order Code
15-4637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
22+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 22
Despatched within 5 working days - 302 in stock

The Omron D2GW-SC02M is an ultra-small subminiature sealed limit switch designed for confined spaces.

It features dust-proof and waterproof capabilities, ensuring reliability in harsh environments.

This switch is commonly used in automotive applications and consumer electronics.

Its compact design and high durability make it ideal for precise and reliable performance.


Type Microswitch
Contact Configuration SPST-NC
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot