Omron D2GW-A1R3F Microswitch High-Sensitivity IP67 Compact Design

Image Representative of Range

Omron D2GW-A1R3F Microswitch High-Sensitivity IP67 Compact Design

MPN
D2GW-A1R3F
Brand
Omron
Order Code
15-4956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,866 in stock

The Omron D2GW-A1R3F is a high-sensitivity microswitch known for its compact design and IP67 rating.

It features a resilient structure suited for demanding environments.

Ideal for applications in automotive and factory automation, it ensures reliable performance.

This switch also has enhanced protection against dust and water. .


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot