Omron D2GW-A1R2F Micro Switch 0.1A SPDT IP67 Highly Durable

MPN
D2GW0109R
Brand
Omron
Order Code
15-0864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
80+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 289 in stock

The Omron D2GW-A1R2F, also known as D2GW0109R, is a micro switch featuring a 0.1A SPDT configuration.

It offers high durability with IP67 protection against dust and water ingress.

This switch is ideal for applications requiring reliable and robust performance in harsh environments.

Common uses include industrial equipment and consumer electronics where precision and longevity are critical.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot