Omron D2GW-A13D Micro Switch Subminiature Sealed SPDT Long Hinge Lever

MPN
D2GW-A13D
Brand
Omron
Order Code
15-4953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 302 in stock

The Omron D2GW-A13D is a subminiature micro switch featuring a long hinge lever.

It is sealed for protection from dust and water, ensuring reliability in diverse environments.

This SPDT switch is often used in automotive and industrial control systems.

Typical applications include door interlocks, vending machines, and HVAC systems.


Type Microswitch
Contact Configuration SPST-NC
Switch Function On/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot