Omron D2GW-A12H Switch Compact Sealed SPST-NO 12V 0.1A

MPN
D2GW-A12H
Brand
Omron
Order Code
15-5184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
80+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 191 in stock

The Omron D2GW-A12H is a compact, sealed switch designed for reliability in various applications.

It features a Single Pole Single Throw Normally Open (SPST-NO) configuration.

With a voltage rating of 12V and a current rating of 0.1A, it is suitable for low-power electronic devices.

Typical applications include consumer electronics and small appliances where precise actuation is required.


Type Microswitch
Contact Configuration SPST-NC
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Wire

Reviews

Be the first to submit a review

Trustpilot