Omron D2GW-A12D Switch Subminiature Sealed Snap Action SPST-NC

MPN
D2GW0106D
Brand
Omron
Order Code
15-0962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 446 in stock

The Omron D2GW-A12D switch, also referred to as D2GW0106D, is a subminiature sealed snap action switch featuring a single pole, single throw normally closed (SPST-NC) configuration.

It offers excellent protection against dust and water with its IP67-rated sealed design.

Key features include high durability and a compact size, making it ideal for use in automotive systems and industrial control applications.

This switch ensures reliable performance in environments requiring robust sealing and long operational.


Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot