Omron D2GW-A03F Ultra Sealed Subminiature Basic Switch Compact Reliable

MPN
D2GW-A03F
Brand
Omron
Order Code
15-4957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Omron D2GW-A03F is an ultra-sealed subminiature basic switch known for its compact and reliable design.

It offers enhanced durability with its highly sealed construction, making it resistant to dust and water.

Typical applications for this switch include consumer electronics and automotive controls.

Its long life and precision make it ideal for high-performance tasks in confined spaces.


Type Microswitch
Contact Configuration SPST-NC
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot