Omron D2FS-FL-N-A1 Microswitch 6V DC 0.1A Snap-action 1pc bag

Image Representative of Range

Omron D2FS-FL-N-A1 Microswitch 6V DC 0.1A Snap-action 1pc bag

MPN
D2FS-FL-N-A1
Brand
Omron
EAN-13
2050007631996
Order Code
05-6334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.598
125+ £0.579
250+ £0.575
1000+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Omron D2FS-FL-N-A1 is a microminiature switch with a low operating force.

It features a single pole, single throw normally open (SPST NO) circuit.

This switch is ideal for delicate electronic devices and precision applications.

Its compact design ensures easy integration into small spaces.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 6
Actuator Type Hinge Lever
Connection Solder pins (right-angle)
Contact AC Voltage 600V ac
Contact DC Voltage 6V dc
Contact Type 1 maker
Engineering Part No D2FSFLNA1
Engineering Series No D2FS
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.25N
Packaging Type Bag
Product Type Micro Switch
Series D2FS
Standards/Approvals RoHS
Switch Contact Current 0.1A
Switch position 1 x Off/(On)
Switching Voltage 6V DC
Terminal Type Left Angle PCB Terminal

Reviews

Be the first to submit a review

Trustpilot