Omron D2FS-FL-N-A Microswitch 6V DC 0.1A Snap Acting Limit Switch

Image Representative of Range

Omron D2FS-FL-N-A Microswitch 6V DC 0.1A Snap Acting Limit Switch

MPN
D2FS-FL-N-A
Brand
Omron
EAN-13
2050007631989
Order Code
05-6333
Country of Origin
China
View Full Product Range (7)

Discontinued


The Omron D2FS-FL-N-A is a subminiature basic switch known for its low operating force.

It features a compact design, making it ideal for space-constrained applications.

Typical uses include computer peripherals and home appliances.

The switch is valued for its reliability and durability in various electronic devices.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 6
Actuator Type Hinge Lever
Connection Solder pins (right-angle)
Contact AC Voltage 600V ac
Contact DC Voltage 6V dc
Contact Type 1 maker
Depth 5.8mm
Engineering Part No D2FSFLNA
Engineering Series No D2FS
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.25N
Packaging Type Bag
Product Type Micro Switch
Series D2FS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x Off/(On)
Switching Voltage 6V DC
Terminal Type Right Angle PCB Terminal
Width 6.5mm

Trustpilot