Omron D2FS-F-N-A1 Microswitch 6V DC 0.1A Off/(On) Snap action Switch

Omron D2FS-F-N-A1 Microswitch 6V DC 0.1A Off/(On) Snap action Switch

Order Code:

05-6337

Brand: Omron MPN: D2FS-F-N-A1 EAN-13: 2050007632030

Discontinued


Omron's D2FS-F-N-A1 microswitch operates on 6 V DC with a 0.1 A current capacity. It features a single off/(on) configuration, making it suitable for precision applications. Typically used in consumer electronics and industrial equipment, it ensures reliable performance in varied operating conditions.
Type Microswitch
Switch Function Tappet
Current Rating (Amps) 0.1A
Connection Solder pins (right-angle)
Contact Type 1 maker
Engineering Part No D2FSFNA1
Engineering Series No D2FS
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 6V DC

You may also like


Trustpilot