Omron D2FN9200B Subminiature Basic Switch Snap Acting SPDT 2A Momentary

MPN
D2FN9200B
Brand
Omron
Order Code
15-5113
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
300+ £0.742
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 14/11/2026

The Omron D2FN9200B is a subminiature basic switch with a snap acting mechanism.

It is an SPDT switch rated at 2A for momentary operation.

Common applications include usage in industrial machinery and home appliances.

Its compact size is ideal for space-constrained environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot