Omron D2FN9100F Subminiature Basic Switch Compact High Precision Snap Action

MPN
D2FN9100F
Brand
Omron
Order Code
15-0913
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
150+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

Omron's D2FN9100F is a subminiature basic switch known for its compact design and high precision.

It features a snap action mechanism for reliable performance.

Designed for space-limited applications, it is commonly used in consumer electronics and appliance controls.

The D2FN9100F is suited for high-accuracy operations.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot