Omron D2FN9007G Miniature Switch SPDT 0.1A Snap Action Momentary

MPN
D2FN9007G
Brand
Omron
Order Code
15-0759
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
20+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

Omron D2FN9007G is a miniature switch with a single-pole, double-throw (SPDT) configuration.

It features a snap action mechanism and a momentary switching operation, suitable for low-current applications at 0.1A.

This switch is commonly used in compact devices and consumer electronics where reliability and precision are critical.

Its small size and efficient performance make it ideal for limited-space environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot