Omron D2FN9006R Subminiature Basic Switch Ultra Compact High Precision

MPN
D2FN9006R
Brand
Omron
Order Code
15-1001
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 893 in stock

Omron's D2FN9006R is an ultra-compact subminiature basic switch renowned for its high precision.

It features a long mechanical life and high durability, making it reliable for demanding applications.

This switch is typically used in consumer electronics and automotive systems.

Its compact size allows for integration into space-constrained environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot