Omron D2FN9003D D2FN Subminiature Basic Switch 0.1A 30V SPDT Pin Plunger

MPN
D2FN9003D
Brand
Omron
Order Code
15-0721
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1000+ £0.778
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 14/11/2026

The Omron D2FN9003D is a subminiature basic switch with a current rating of 0.1A and voltage rating of 30V.

It features a single-pole double-throw (SPDT) mechanism and is operated through a pin plunger.

This compact switch is excellent for use in devices where space is a constraint.

Typical applications include consumer electronics, small home appliances, and instrumentation equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot