Omron D2FN9002F Subminiature Basic Switch Compact High Durability

MPN
D2FN9002F
Brand
Omron
Order Code
15-1641
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 855 in stock

The Omron D2FN9002F is a subminiature basic switch known for its compact size and high durability.

It features a long mechanical life, making it suitable for applications requiring frequent operation.

Typical uses include consumer electronics, office equipment, and automotive systems.

This switch is designed to provide reliable performance in small spaces.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot